Triple-channel, 2/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Rochester Electronics ISO7231ADW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 13mA |
| Number of Channels | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.