Trans JFET N-CH 3-Pin TO-92 Bag / JFET N-CH 35V 625MW TO92
Rochester Electronics J111 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 35V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.