AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| RoHS | Not Compliant |