Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics JM38510/07001BCA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.