V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
Rochester Electronics KA431AZBU technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics KA431AZBU to view detailed technical specifications.
No datasheet is available for this part.