V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23F T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics KA431SMFTF technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |