KSC Series NPN 800 mW 60 V 700 mA Through Hole Epitaxial Transistor - TO-92
Checking distributor stock and pricing after the page loads.
Rochester Electronics KSC1008CYTA technical specifications.
| Package/Case | TO-92 |
| Current Rating | 700mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.