Trans GP BJT NPN 30V 2A 3-Pin TO-92L Ammo
Rochester Electronics KSC2328AOTA technical specifications.
| Package/Case | 100 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.