KSC Series NPN 1000 mW 30 V 2 A Through Hole Epitaxial Transistor - TO-92
Rochester Electronics KSC2328AYBU technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.