Bipolar (BJT) Single Transistor, NPN, 160 V, 155 MHz, 20 W, 1.2 A, 160
Rochester Electronics KSC2690AYSTU technical specifications.
| Package/Case | TO-126 |
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.