KSH Series NPN 1.75 W 100 V 2 A SMT Epitaxial Silicon Transistor - TO-252-3
Checking distributor stock and pricing after the page loads.
Rochester Electronics KSH112TM technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Polarity | NPN |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |