KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
Rochester Electronics KSH42CTF technical specifications.
| Current Rating | -6A |
| Lead Free | Lead Free |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
No datasheet is available for this part.