Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |