Bipolar (BJT) Single Transistor, PNP, -400 V, 625 mW, -300 mA, 40
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Current Rating | -300mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -400V |
| RoHS | Not Compliant |