Op Amp Dual Power Amplifier ±14V/28V 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics L272M technical specifications.
| Bandwidth | 350kHz |
| Package/Case | DIP |
| Gain | 75dB |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.