Wide bandwidth quad JFET input operational amplifiers 14-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics LF347BN/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 31mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.