Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-TO-CAN -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LF412MH/883 technical specifications.
| Package/Case | TO-99 |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 25mA |
| Packaging | Tray |
| RoHS | Not Compliant |