
IC REG LIN 12V 3A DDPAK/TO263-3
Rochester Electronics LM1085IS-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
