The LM1086CS-2.5/NOPB is a linear regulator from Rochester Electronics with a 2.5V output voltage and 1.5A output current. It features a dropout voltage of 1.3V and a quiescent current of 2mA. The device is packaged in a TO-263 case and is available in rail or tube packaging. The LM1086CS-2.5/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM1086CS-2.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.