1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Rochester Electronics LM1086CSX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.