The LM10CN is a single op-amp with a bandwidth of 90kHz and a gain bandwidth product of 50kHz. It is available in a lead-free PDIP package, packaged in rail or tube form. The device has a nominal supply current of 270uA and an output current of 20mA. The LM10CN is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM10CN/NOPB technical specifications.
| Bandwidth | 90kHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 50kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 270uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |