The LM10CWM/NOPB is a single-channel operational amplifier with a bandwidth of 90kHz and an output current of 20mA. It is packaged in a lead-free SOIC package and is available in rail or tube packaging. The device is compliant with Reach SVHC regulations and has an input bias current of 30nA. The op-amp is suitable for a variety of applications requiring a high level of precision and stability.
Rochester Electronics LM10CWM/NOPB technical specifications.
| Bandwidth | 90kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 30nA |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.