LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |