The LM1117MPX-ADJ is a single-output linear voltage regulator with a fixed output voltage of 1.25V and a maximum output current of 800mA. It is packaged in a lead-free SOT-223 package and is available on tape and reel. The device has a dropout voltage of 1.2V and a quiescent current of 5mA. It is compliant with Reach SVHC regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |