COMPARATOR, 1, 200NS, TO-99; COMPARATOR; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Rochester Electronics LM111H/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 5.1mA |
| Number of Channels | 1 |
| Output Current | 50mA |
| Packaging | Box |
| Quiescent Current | 5.1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.