Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Packaging | Tray |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |