Rochester Electronics LM119J/883 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM119J/883 to view detailed technical specifications.
No datasheet is available for this part.