12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Rochester Electronics LM12H458CIV technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 34mW |
| RoHS | Not Compliant |
No datasheet is available for this part.