8-Channel Single ADC SAR 182ksps 12-bit+Sign Parallel 44-Pin PLCC Tube
Rochester Electronics LM12H458CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.1mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 34mW |
| RoHS | Not Compliant |
No datasheet is available for this part.