1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125
Rochester Electronics LM140K-12/NOPB technical specifications.
| Dropout Voltage | 2.5V |
| Lead Free | Lead Free |
| Packaging | Tray |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.