Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM140LAH-12/NOPB technical specifications.
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 12V |
| Packaging | Box |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.