Op-Amp; Low Power; 32 V; 1 mA (Typ.); 32 V; 2 mV (Typ.); 3 nA (Typ.); -55 degC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | TO-99 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |