Rochester Electronics LM158JGB technical specifications.
| Bandwidth | 700kHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM158JGB to view detailed technical specifications.
No datasheet is available for this part.