DC DC Cntrlr Single-OUT Sync Buck 2.8V to 5.5V Input 6-Pin LLP EP T/R
Rochester Electronics LM1771SSD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 6A |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
No datasheet is available for this part.