
Audio Amp Speaker 1-CH Mono 25W Class-AB 5-Pin (5+Tab) TO-220 Rail
Sign in to ask questions about the Rochester Electronics LM1875T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics LM1875T/NOPB technical specifications.
| Bandwidth | 70kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 25W |
| Quiescent Current | 70mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM1875T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
