Audio Amp Speaker 2-CH Stereo 22W Class-AB 15-Pin (15+Tab) TO-220 Rail
Rochester Electronics LM1876T/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| Quiescent Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.