Audio Amp Speaker 2-CH Stereo 1.3W Class-AB 14-Pin SOIC W Tube
Rochester Electronics LM1877M-9/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 70dB |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 1.3W |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.