2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
Rochester Electronics LM1877MX-9/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 70dB |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 2W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.