
Video Sync Separator | IC VIDEO SYNC SEPARATOR 8-DIP
Rochester Electronics LM1881N technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
