The LM1881N/NOPB is a surface mount device with a PDIP package, suitable for through hole mounting. It operates within a temperature range of 0°C to 70°C. The device consumes 25mW of power and has a maximum power dissipation of 1.1W. It is lead free and compliant with Reach SVHC regulations.
Rochester Electronics LM1881N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.5mA |
| Packaging | Bulk |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | Yes |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.