Amplifier; Comparator; Voltage Comparator; 36V; 0.4 mA (Typ.) Supply; 36V; 660mW
Rochester Electronics LM193H/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Box |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.