Injector Drive Controller 8-PDIP -55 to 125
Rochester Electronics LM1949N/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 22mA |
| Output Voltage | 200mV |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.