μPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70
Rochester Electronics LM1972MX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 78dB |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.