Analog Voltage Output Sensor, 10uA, 2.50Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Rochester Electronics LM20BIM7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4.5uA |
| Output Current | 10mA |
| Output Voltage | 1.86V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.