Rochester Electronics LM218IDRQ1 technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM218IDRQ1 to view detailed technical specifications.
No datasheet is available for this part.