SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to...
Rochester Electronics LM22673TJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Quiescent Current | 3.4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.