The LM22676TJE-ADJ/NOPB is a single output linear regulator from Rochester Electronics. It features a TO-263 package and is available in a lead-free configuration. The device operates at a frequency of 500kHz and has a quiescent current of 3.4mA. The output voltage is adjustable to 1.28V and the maximum output current is 3A. The regulator is packaged on a cut tape and is compliant with Reach SVHC regulations.
Rochester Electronics LM22676TJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.28V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.