Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V 5A 8-Pin(7+Tab) TO-263 T/R
Rochester Electronics LM22677TJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.28V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.