The LM22677TJE-ADJ/NOPB is a linear regulator with a single output voltage of 1.28V and a maximum output current of 5A. It is packaged in a TO-263 case and is lead free. The device operates at a frequency of 1MHz and has a quiescent current of 3.4mA. The LM22677TJE-ADJ/NOPB is available in cut tape packaging and is compliant with Reach SVHC regulations.
Rochester Electronics LM22677TJE-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.28V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.