The LM22678TJ-ADJ/NOPB is a 1-output linear regulator with a maximum output current of 5A and an output voltage of 1.28V. It is packaged in a TO-263 case and is available on cut tape. The device operates at a frequency of 500kHz and has a quiescent current of 3.4mA. The LM22678TJ-ADJ/NOPB is lead-free and compliant with Reach SVHC regulations.
Rochester Electronics LM22678TJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 1.28V |
| Packaging | Cut Tape |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.